Parametric results for: MT48LC32M16A2P-75IT:CTR under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt48lc32m16a2p75itctr
Select parts from the table below to compare.
Compare
Compare
MT48LC32M16A2P-75IT:CTR
Micron Technology Inc
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 3.3 V 5.4 ns 133 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 115 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, 54 compliant EAR99 8542.32.00.28