Parametric results for: MT48LC2M32B2P-7:G under DRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mt48lc2m32b2p7g
Select parts from the table below to compare.
Compare
Compare
MT48LC2M32B2P-7:GIT
Micron Technology Inc
Check for Price Buy Yes Obsolete 67.1089 Mbit 32 2MX32 3.3 V 5.5 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G86 Not Qualified e3 85 °C -40 °C 86 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP TSSOP, 86 compliant EAR99 8542.32.00.02
MT48LC2M32B2P-7:G
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 67.1089 Mbit 32 2MX32 3.3 V 5.5 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 2000000 2.0972 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 225 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G86 Not Qualified e3 70 °C 260 30 86 PLASTIC/EPOXY TSSOP TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 86 compliant EAR99 8542.32.00.02 Micron
MT48LC2M32B2P-7:GTR
Micron Technology Inc
Check for Price Buy Yes Obsolete 67.1089 Mbit 32 2MX32 3.3 V 5.5 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G86 Not Qualified e3 70 °C 260 30 86 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, 86 compliant EAR99 8542.32.00.02
MT48LC2M32B2P-7:GITTR
Micron Technology Inc
Check for Price Buy Yes Obsolete 67.1089 Mbit 32 2MX32 3.3 V 5.5 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G86 Not Qualified e3 85 °C -40 °C 86 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP TSSOP, 86 compliant EAR99 8542.32.00.02