Parametric results for: MT29F4G08ABADAH4-IT:D under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt29f4g08abadah4itd
Select parts from the table below to compare.
Compare
Compare
MT29F4G08ABADAH4-IT:D
Micron Technology Inc
$4.6642 Buy Yes Yes Active 4.295 Gbit 8 128K 512MX8 3.3 V 25 ns FLASH YES NO 1 4K 512000000 536.8709 M ASYNCHRONOUS 2K words PARALLEL 3.3 V YES 100 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PBGA-B63 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY VFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm MICRON TECHNOLOGY INC VFBGA-63 compliant EAR99 8542.32.00.51 Micron