Filter Your Search
1 - 1 of 1 results
![]() |
MT28F004B5VG-8BET
Micron Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 5 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 55 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 |