Parametric results for: MSS2-2 under Slide Switches

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mss22
Select parts from the table below to compare.
Compare
Compare
MSS2200G04
TE Connectivity
$0.3039 Yes Active 400 mA 20 V DPDT SLIDE SWITCH TOP TYPE 400 mA ON-ON PANEL MOUNT BLACK POLYOXYMETHYLENE 2.0066 mm GOLD COPPER ALLOY 1 TRAY NO SOLDER 0.09 inch 5.8 mm 14 mm TE CONNECTIVITY LTD compliant TE Connectivity
MSS2250R04
TE Connectivity
$1.7460 Yes Active 300 mA 15000 Cycle(s) DPDT LATCHED SLIDE SWITCH SIDE TYPE .3A@125VAC 300 mA ON-ON-ON 125 V 8.83 N -20 °C 85 °C PANEL MOUNT BLACK POLYOXYMETHYLENE 2.0066 mm SILVER COPPER ALLOY 1 TRAY EPOXY TERMINAL SEALED NO SOLDER 0.374 inch 6.3 mm 10.5 mm 16 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.50
MSS2225G
TE Connectivity
Check for Price No Obsolete 2 DPDT LATCHED SILVER SLIDE SWITCH EXTENDED TOP TYPE 0.4VA@28VDC THROUGH HOLE-STRAIGHT BLACK POLYESTER GOLD NO SOLDER TE CONNECTIVITY LTD unknown
MSS2250RG
TE Connectivity
Check for Price No Obsolete 20 mA 20 V DPDT LATCHED SLIDE SWITCH EXTENDED SIDE TYPE .02A@20VAC .02A@20VDC 20 mA 20 V THROUGH HOLE-STRAIGHT NO SOLDER TE CONNECTIVITY LTD unknown
MSS220004
TE Connectivity
Check for Price Yes Active 300 mA DPDT SLIDE SWITCH TOP TYPE 300 mA ON-ON 125 V PANEL MOUNT BLACK POLYOXYMETHYLENE 2.0066 mm SILVER COPPER ALLOY 1 TRAY NO SOLDER 0.09 inch 5.8 mm 14 mm TE CONNECTIVITY LTD compliant TE Connectivity
MSS225R
APEM Inc
Check for Price Active 300 mA 30 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SILVER SLIDE SWITCH SLIDE BIFURCATED WIPING CONTACT .3A@125VAC .3A@30VDC 300 mA ON-ON 125 V 500VRMS V 100 MΩ e4 -10 °C 60 °C THROUGH HOLE-RIGHT ANGLE 90 deg THERMOPLASTIC SILVER BREAK-BEFORE-MAKE STEEL PHENOLIC 10 EPOXY TERMINAL SEALED NO SILVER SOLDER SOLVENT 0.374 inch 6.4 mm 10.7 mm 16 mm 0.118 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.50
MSS225RG
APEM Inc
Check for Price Active 20 mA 20 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED GOLD SLIDE SWITCH SLIDE BIFURCATED WIPING CONTACT .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 100 MΩ e4 -10 °C 60 °C THROUGH HOLE-RIGHT ANGLE 90 deg THERMOPLASTIC GOLD BREAK-BEFORE-MAKE STEEL PHENOLIC 10 EPOXY TERMINAL SEALED NO GOLD SOLDER SOLVENT 0.374 inch 6.4 mm 10.7 mm 16 mm 0.118 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.50
MSS2200
TE Connectivity
Check for Price No Obsolete SLIDE SWITCH TE CONNECTIVITY LTD unknown
MSS222504
TE Connectivity
Check for Price Yes Obsolete 15000 Cycle(s) DPDT LATCHED SLIDE SWITCH .3A@125VAC 300 mA 125 V 8.83 N -20 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER 6 mm 10 mm 14 mm TE CONNECTIVITY LTD unknown ROHS COMPLIANT EAR99 8536.50.90.50
MSS22G
APEM Inc
Check for Price Yes Active 20 mA 20 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED GOLD SLIDE SWITCH SLIDE BIFURCATED WIPING CONTACT .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 100 MΩ e4 -10 °C 60 °C THROUGH HOLE-STRAIGHT THERMOPLASTIC GOLD BREAK-BEFORE-MAKE STEEL PHENOLIC 10 EPOXY TERMINAL SEALED NO Gold (Au) SOLDER SOLVENT 0.091 inch 5.8 mm 10 mm 14 mm 0.118 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.50