Parametric results for: MSS1048T-683MLB under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mss1048t683mlb
Select parts from the table below to compare.
Compare
Compare
MSS1048T-683MLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 68 µH 176 mΩ 20 % YES 100 kHz 1.88 A 7 MHz FERRITE 4039 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 4.8 mm 10.2 mm 10 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT