Filter Your Search
1 - 1 of 1 results
![]() |
MSP430G2112IRSA16T
Texas Instruments
|
$0.5494 Buy | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 16 MHz | 16 | 4 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 400 µA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |