Filter Your Search
1 - 2 of 2 results
![]() |
MSP430FW429IPMR
Texas Instruments
|
$3.6010 Buy | Yes | Yes | Active | 16 | 8 MHz | 61440 | 2048 | 2 | MSP430 | 8 MHz | 48 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | YES | YES | 8 | 8 | YES | FLASH | 390 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, MS-026, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
![]() |
MSP430FW429IPM
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 16 | 8 MHz | 61440 | 2048 | 2 | MSP430 | 8 MHz | 48 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | YES | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, MS-026, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |