Parametric results for: MSP430F6777AIPZ under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f6777aipz
Select parts from the table below to compare.
Compare
Compare
MSP430F6777AIPZ
Texas Instruments
Check for Price Buy Yes Yes Active 16 25 MHz 262144 32768 32 MSP430 25 MHz 62 YES 3.3 V SoC CMOS IT ALSO OPERATES IN 1.8V MINIMUM SUPPLY I2C; SPI; UART NO YES YES 8 YES FLASH 3.6 V 2.4 V INDUSTRIAL S-PQFP-G100 e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 compliant 5A992.C 8542.31.00.01 Texas Instruments
MSP430F6777AIPZR
Texas Instruments
Check for Price Buy Yes Yes Active 16 25 MHz 262144 32768 32 MSP430 25 MHz 62 YES 3.3 V SoC CMOS IT ALSO OPERATES IN 1.8V MINIMUM SUPPLY I2C; SPI; UART NO YES YES 8 YES FLASH 3.6 V 2.4 V INDUSTRIAL S-PQFP-G100 e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 compliant 5A992.C 8542.31.00.01 Texas Instruments