Parametric results for: MSP430F67461AIPEUR under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f67461aipeur
Select parts from the table below to compare.
Compare
Compare
MSP430F67461AIPEUR
Texas Instruments
Check for Price Yes Yes Active 16 25 MHz 262144 16384 16 MSP430 25 MHz 90 YES 3.3 V SoC CMOS IT ALSO OPERATES IN 1.8V MINIMUM SUPPLY I2C; SPI; UART NO YES YES 8 YES FLASH 3.6 V 2.4 V INDUSTRIAL R-PQFP-G128 e4 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP LQFP-128 128 compliant EAR99 8542.31.00.01 Texas Instruments