Parametric results for: MSP430F5326IZQER under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f5326izqer
Select parts from the table below to compare.
Compare
Compare
MSP430F5326IZQER
Texas Instruments
Check for Price Buy Yes Yes Obsolete 16 25 MHz 98304 8192 8 MSP430 32 MHz 63 18 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 1.8V MIN SUPPLY AT 8MHZ YES NO YES FIXED POINT YES YES 3 2 8 8 YES FLASH 11 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B80 Not Qualified e1 3 85 °C -40 °C 260 30 80 PLASTIC/EPOXY VFBGA BGA80,9X9,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1 mm 5 mm 5 mm TEXAS INSTRUMENTS INC BGA VFBGA, BGA80,9X9,20 80 compliant EAR99 8542.31.00.01 Texas Instruments