Parametric results for: MSP430F5310IRGCR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f5310irgcr
Select parts from the table below to compare.
Compare
Compare
MSP430F5310IRGCR
Texas Instruments
$1.7542 Yes Yes Active 16 25 MHz 32768 6144 3072 MSP430 32 MHz 47 18 YES 3 V MICROCONTROLLER, RISC BIPOLAR ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ YES NO YES FIXED POINT YES NO YES 3 4 16 8 YES FLASH 6.5 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, VQFN-64 64 compliant EAR99 8542.31.00.01 Texas Instruments