Parametric results for: MSMLJ33CA/TR under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msmlj33catr
Select parts from the table below to compare.
Compare
Compare
MSMLJ33CA/TR
Microchip Technology Inc
$2.6097 No Active 53.3 V 1.61 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE TR, 7 INCH: 750 40.6 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMLJ, 2 PIN compliant
MSMLJ33CATR
Microsemi Corporation
Check for Price No No Transferred 53.3 V 1.61 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE TR, 7 INCH: 750 40.6 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AB 2 EAR99 8541.10.00.50
MSMLJ33CA/TR
Microsemi Corporation
Check for Price No Transferred 53.3 V 1.61 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE TR, 7 INCH: 750 40.6 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMLJ, 2 PIN unknown EAR99 8541.10.00.50 Microsemi Corporation