Parametric results for: MSMLJ18CAE3/TR under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msmlj18cae3tr
Select parts from the table below to compare.
Compare
Compare
MSMLJ18CAE3/TR
Microchip Technology Inc
$3.2865 Buy Yes Active 29.2 V 1.61 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE TR, 7 INCH: 750 22.1 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN compliant
MSMLJ18CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 29.2 V 1.61 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE TR, 7 INCH: 750 22.1 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AB 2 EAR99 8541.10.00.50
MSMLJ18CAE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 29.2 V 1.61 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE TR, 7 INCH: 750 22.1 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN compliant EAR99 8541.10.00.50