Parametric results for: MSMLG16CAE3/TR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msmlg16cae3tr
Select parts from the table below to compare.
Compare
Compare
MSMLG16CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 26 V 1.61 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE TR, 7 INCH: 750 19.7 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50
MSMLG16CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 26 V 1.61 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE TR, 7 INCH: 750 19.7 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown EAR99 8541.10.00.50 DO-215AB 2