Filter Your Search
1 - 4 of 4 results
|
MSMLG120CAE3
Microchip Technology Inc
|
$2.7967 | Yes | Active | 193 V | 1.61 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | HIGH RELIABILITY | 147 V | 3 kW | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MSMLG120CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 193 V | 1.61 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 147 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | R-PDSO-G2 | EAR99 | 8541.10.00.50 | ||||||
![]() |
MSMLG120CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 193 V | 1.61 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | HIGH RELIABILITY | 147 V | 3 kW | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-215AB | 2 | ||||
![]() |
MSMLG120CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 193 V | 1.61 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 147 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | unknown | R-PDSO-G2 | EAR99 | 8541.10.00.50 | DO-215AB | 2 |