Parametric results for: MSMLG100CA under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: msmlg100ca
Select parts from the table below to compare.
Compare
Compare
MSMLG100CA
Microchip Technology Inc
$2.7967 No Active 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE HIGH RELIABILITY 123 V 3 kW R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLG100CAE3
Microchip Technology Inc
$2.7967 Yes Active 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE HIGH RELIABILITY 123 V 3 kW R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLG100CA/TR
Microsemi Corporation
Check for Price No Transferred 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE TR, 7 INCH: 750 123 V 3 kW Not Qualified R-PDSO-G2 e0 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP unknown PLASTIC, SMLG, 2 PIN EAR99 8541.10.00.50
MSMLG100CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE TR, 7 INCH: 750 123 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP compliant R-PDSO-G2 EAR99 8541.10.00.50
MSMLG100CATR
Microsemi Corporation
Check for Price No No Transferred 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE TR, 7 INCH: 750 123 V 3 kW Not Qualified R-PDSO-G2 e0 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP unknown R-PDSO-G2 EAR99 8541.10.00.50 DO-215AB 2
MSMLG100CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE TR, 7 INCH: 750 123 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP unknown R-PDSO-G2 EAR99 8541.10.00.50 DO-215AB 2
MSMLG100CA
Microsemi Corporation
Check for Price No No Transferred 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE HIGH RELIABILITY 123 V 3 kW R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-215AB 2
MSMLG100CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 162 V 1.61 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE HIGH RELIABILITY 123 V 3 kW R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50 DO-215AB 2