Parametric results for: MSMCJLCE6.5AE3/TR under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msmcjlce65ae3tr
Select parts from the table below to compare.
Compare
Compare
MSMCJLCE6.5AE3/TR
Microchip Technology Inc
$5.0928 Buy Yes Active 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant Microchip
MSMCJLCE6.5AE3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant DO-214AB R-PDSO-C2 2 EAR99 8541.10.00.50
MSMCJLCE6.5AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant Microsemi Corporation R-PDSO-C2 EAR99 8541.10.00.50