Filter Your Search
1 - 5 of 5 results
|
MSMCJLCE6.5AE3
Microchip Technology Inc
|
$4.6321 | Yes | Active | 11.2 V | 100 pF | 1 mA | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | 6.5 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||
|
MSMCJLCE6.5AE3/TR
Microchip Technology Inc
|
$5.0928 | Yes | Active | 11.2 V | 100 pF | 1 mA | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | 6.5 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||
![]() |
MSMCJLCE6.5AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 11.2 V | 100 pF | 1 mA | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | 6.5 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | Microsemi Corporation | DO-214AB | SMCJ, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||
![]() |
MSMCJLCE6.5AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 11.2 V | 100 pF | 1 mA | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | 6.5 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | DO-214AB | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | |||||
|
MSMCJLCE6.5AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 11.2 V | 100 pF | 1 mA | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | 6.5 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | Microsemi Corporation | R-PDSO-C2 | EAR99 | 8541.10.00.50 |