Filter Your Search
1 - 2 of 2 results
|
MSMCJLCE6.5A/TR
Microchip Technology Inc
|
$4.2421 Buy | No | Active | 11.2 V | 100 pF | 1 mA | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | 6.5 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.40 | |||||
![]() |
MSMCJLCE6.5ATR
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 11.2 V | 100 pF | 1 mA | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.98 V | 1.5 kW | 6.5 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AB | PLASTIC, SMCJ, 2 PIN | 2 |