Parametric results for: MSMCJLCE130AE3 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msmcjlce130ae3
Select parts from the table below to compare.
Compare
Compare
MSMCJLCE130AE3
Microchip Technology Inc
$4.4808 Yes Active 209 V 90 pF 5 µA 5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 1.5 kW 130 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMCJ, 2 PIN compliant
MSMCJLCE130AE3TR
Microsemi Corporation
Check for Price Yes Transferred 209 V 90 pF 5 µA 5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 1.5 kW 130 V Not Qualified R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant DO-214AB 2 EAR99 8541.10.00.50
MSMCJLCE130AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 209 V 90 pF 5 µA 5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 1.5 kW 130 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP SMCJ, 2 PIN compliant DO-214AB 2 EAR99 8541.10.00.50