Parametric results for: MSMCJLCE10AE3/TR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msmcjlce10ae3tr
Select parts from the table below to compare.
Compare
Compare
MSMCJLCE10AE3/TR
Microchip Technology Inc
$4.7921 Buy Yes Active 17 V 100 pF 5 µA 5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE HIGH RELIABILITY 12.3 V 1.5 kW 10 V Not Qualified R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROCHIP TECHNOLOGY INC SMCJ, 2 PIN compliant EAR99 8541.10.00.50
MSMCJLCE10AE3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 17 V 100 pF 5 µA 5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE HIGH RELIABILITY 12.3 V 1.5 kW 10 V Not Qualified R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 DO-214AB 2