Filter Your Search
1 - 3 of 3 results
![]() |
MSMCJ64AE3/TR13
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 1.56 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 1.5 kW | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-J2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MSMCJ64AE3/TR
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 103 V | 1.56 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | EAR99 | 8541.10.00.50 | |||||
![]() |
MSMCJ64AE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Active | 1.56 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 1.5 kW | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | DO-214AB | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | 2 | unknown |