Parametric results for: MSMCJ6.0AE3/TR13 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: msmcj60ae3tr13
Select parts from the table below to compare.
Compare
Compare
MSMCJ6.0AE3/TR13
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE HIGH RELIABILITY 7.37 V 1.5 kW R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-J2 2 compliant EAR99 8541.10.00.50
MSMCJ60AE3/TR13
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE HIGH RELIABILITY 73.7 V 1.5 kW R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-J2 2 compliant EAR99 8541.10.00.50