Parametric results for: MSMCJ5.0AE3 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: msmcj50ae3
Select parts from the table below to compare.
Compare
Compare
MSMCJ5.0AE3
Microchip Technology Inc
$1.9600 Buy Yes Active 1.56 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant Microchip
MSMCJ5.0AE3/TR
Microchip Technology Inc
$2.2250 Buy Yes Active 9.2 V 1.56 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant
MSMCJ5.0AE3/TR13
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1.56 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 1.5 kW R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant DO-214AB 2 EAR99 8541.10.00.50
MSMCJ5.0AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1.56 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant DO-214AB 2 EAR99 8541.10.00.50
MSMCJ5.0AE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 9.2 V 1.56 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 unknown DO-214AB 2 EAR99 8541.10.00.50
MSMCJ5.0AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 9.2 V 1.56 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant EAR99 8541.10.00.50