Parametric results for: MSMCJ36CAE3/TR under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: msmcj36cae3tr
Select parts from the table below to compare.
Compare
Compare
MSMCJ36CAE3/TR
Microchip Technology Inc
$1.9200 Buy Yes Active 58.1 V 1.56 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant
MSMCJ36CAE3/TR13
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1.56 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant DO-214AB 2 EAR99 8541.10.00.50
MSMCJ36CAE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 58.1 V 1.56 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant EAR99 8541.10.00.50
MSMCJ36CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 58.1 V 1.56 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 unknown DO-214AB 2 EAR99 8541.10.00.50