Parametric results for: MSMCJ17CAE3/TR under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: msmcj17cae3tr
Select parts from the table below to compare.
Compare
Compare
MSMCJ17CAE3/TR
Microchip Technology Inc
$1.8341 Yes Active 27.6 V 1.56 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE HIGH RELIABILITY 20.9 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant Microchip
MSMCJ17CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 27.6 V 1.56 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE HIGH RELIABILITY 20.9 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant EAR99 8541.10.00.50
MSMCJ17CAE3TR
Microsemi Corporation
Check for Price Yes Yes Active 1.56 W SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE HIGH RELIABILITY 20.9 V 1.5 kW Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 unknown DO-214AB 2
MSMCJ17CAE3/TR13
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE HIGH RELIABILITY 20.9 V 1.5 kW R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50 DO-214AB 2