Parametric results for: MSMCGLCE75AE3TR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: msmcglce75ae3tr
Select parts from the table below to compare.
Compare
Compare
MSMCGLCE7.5AE3TR
Microsemi Corporation
Check for Price Yes Transferred 12.9 V 100 pF 250 µA 5 W 9.265 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 10.2 V 1.5 kW 7.5 V Not Qualified R-PDSO-G2 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 compliant EAR99 8541.10.00.50
MSMCGLCE75AE3TR
Microsemi Corporation
Check for Price Yes Transferred 121 V 90 pF 5 µA 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW 75 V Not Qualified R-PDSO-G2 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 compliant EAR99 8541.10.00.50