Filter Your Search
1 - 2 of 2 results
![]() |
MSMCGLCE7.5AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.9 V | 100 pF | 250 µA | 5 W | 9.265 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.2 V | 1.5 kW | 7.5 V | Not Qualified | R-PDSO-G2 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
![]() |
MSMCGLCE75AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 121 V | 90 pF | 5 µA | 5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 1.5 kW | 75 V | Not Qualified | R-PDSO-G2 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 |