Parametric results for: MSMCGLCE6.5A under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: msmcglce65a
Select parts from the table below to compare.
Compare
Compare
MSMCGLCE6.5A
Microchip Technology Inc
$4.7521 Buy No Active 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMCGLCE6.5A/TR
Microchip Technology Inc
$4.9414 Buy No Active 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant SMCG, 2 PIN EAR99 8541.10.00.50
MSMCGLCE6.5AE3
Microchip Technology Inc
$5.3170 Buy Yes Active 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant SMCG, 2 PIN Microchip
MSMCGLCE6.5A
Microsemi Corporation
Check for Price Buy No No Transferred 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP unknown SMCG, 2 PIN EAR99 8541.10.00.50 DO-215AB 2
MSMCGLCE6.5AE3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-G2 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP compliant R-PDSO-G2 EAR99 8541.10.00.50 DO-215AB 2
MSMCGLCE6.5AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP compliant SMCG, 2 PIN EAR99 8541.10.00.50 DO-215AB 2
MSMCGLCE6.5ATR
Microsemi Corporation
Check for Price Buy No Transferred 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MICROSEMI CORP unknown PLASTIC, SMCG, 2 PIN EAR99 8541.10.00.50 DO-215AB 2