Parametric results for: MSMCGLCE48AE3TR under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msmcglce48ae3tr
Select parts from the table below to compare.
Compare
Compare
MSMCGLCE48AE3TR
Microsemi Corporation
Check for Price Yes Transferred 77.4 V 100 pF 5 µA 5 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 1.5 kW 48 V Not Qualified R-PDSO-G2 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 compliant EAR99 8541.10.00.50