Parametric results for: MSMCG58CAE3TR under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msmcg58cae3tr
Select parts from the table below to compare.
Compare
Compare
MSMCG58CAE3/TR13
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 1.5 kW R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 compliant EAR99 8541.10.00.50
MSMCG58CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 93.6 V 1.56 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MSMCG58CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 93.6 V 1.56 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50