Parametric results for: MSMCG16AE3 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: msmcg16ae3
Select parts from the table below to compare.
Compare
Compare
MSMCG16AE3
Microchip Technology Inc
$1.7150 Yes Active 26 V 1.56 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE HIGH RELIABILITY 19.7 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMCG16AE3/TR
Microchip Technology Inc
$1.9450 Yes Active 26 V 1.56 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE HIGH RELIABILITY 19.7 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
MSMCG16AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE HIGH RELIABILITY 19.7 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP compliant ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN DO-215AB 2 EAR99 8541.10.00.50
MSMCG16AE3/TR13
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE HIGH RELIABILITY 19.7 V 1.5 kW R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP compliant R-PDSO-G2 DO-215AB 2 EAR99 8541.10.00.50
MSMCG16AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 26 V 1.56 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE HIGH RELIABILITY 19.7 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL MICROSEMI CORP compliant ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN EAR99 8541.10.00.50
MSMCG16AE3TR
Microsemi Corporation
Check for Price Yes Yes Active 1.56 W SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE HIGH RELIABILITY 19.7 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP unknown R-PDSO-G2 DO-215AB 2