Parametric results for: MSMBJ7.0CAE3/TR under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: msmbj70cae3tr
Select parts from the table below to compare.
Compare
Compare
MSMBJ7.0CAE3/TR
Microchip Technology Inc
$1.3900 Yes Active 12 V 1.38 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant
MSMBJ7.0CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 12 V 1.38 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50
MSMBJ7.0CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 12 V 1.38 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
MSMBJ70CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 113 V 1.38 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
MSMBJ70CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 113 V 1.38 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50