Parametric results for: MSMBJ14CA under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: msmbj14ca
Select parts from the table below to compare.
Compare
Compare
MSMBJ14CAE3
Microchip Technology Inc
$1.2200 Buy Yes Active 1.38 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 600 W Not Qualified R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant
MSMBJ14CA
Microchip Technology Inc
$1.2300 Buy No Active 1.38 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 600 W Not Qualified R-PDSO-J2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MSMBJ14CA
Microsemi Corporation
Check for Price Buy No No Transferred 1.38 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 600 W Not Qualified R-PDSO-J2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROSEMI CORP PLASTIC, SMBJ, 2 PIN unknown DO-214AA 2 EAR99 8541.10.00.50
MSMBJ14CATR
Microsemi Corporation
Check for Price Buy No No Transferred 23.2 V 1.38 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AA 2 EAR99 8541.10.00.50
MSMBJ14CA
MDE Semiconductor Inc
Check for Price Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE MDE SEMICONDUCTOR INC unknown
MSMBJ14CA/TR
Microsemi Corporation
Check for Price Buy No Transferred 23.2 V 1.38 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
MSMBJ14CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 23.2 V 1.38 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AA 2 EAR99 8541.10.00.50
MSMBJ14CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1.38 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 600 W Not Qualified R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant DO-214AA 2 EAR99 8541.10.00.50
MSMBJ14CAE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 23.2 V 1.38 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50