Filter Your Search
1 - 2 of 2 results
|
MSLU314
Total Power International Inc
|
Check for Price Buy | Contact Manufacturer | YES | 12 V | 12 V | 84 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 13.2 V | 10.8 V | 1.5 % | 5 % | 1 | 1 | 0.053025 Vrms | 1 W | NO | R-PDMA-G10 | 75 °C | -25 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 16.3 mm | 8.25 mm | 8 mm | TOTAL POWER INTERNATIONAL INC | , | unknown | EAR99 | |||||||||
|
MSLU314
Minmax Technology Co Ltd
|
Check for Price Buy | Yes | Active | YES | VOLTAGE-MODE | 12 V | 12 V | 84 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 13.2 V | 10.8 V | 1.5 % | 5 % | 1 | 1 | OUTPUT OVER CURRENT | 0.03535 Vrms | 150 kHz | INDUSTRIAL | 1 W | NO | R-PDMA-G10 | 2 | 90 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 16.3 mm | 8.5 mm | 8 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | Minmax |