Filter Your Search
1 - 1 of 1 results
![]() |
MSC1202Y2RHHTG4
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 33 MHz | 4096 | 128 | 8051 | 33 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 110 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQCC-N36 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | 3A991.A.2 | 8542.31.00.01 |