Filter Your Search
1 - 6 of 6 results
|
MS1N8159
Microchip Technology Inc
|
$171.1276 | No | Active | 30.5 V | 500 nA | 1 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
MS1N8159US
Microchip Technology Inc
|
$172.3696 | No | Active | 30.5 V | 1 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LELF-R2 | IEC-61000-4-2, 4-4; MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||
|
MS1N8159USE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 30.5 V | 4 pF | 500 nA | 1 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | 150 W | 18 V | O-LELF-R2 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MS1N8159US
Microsemi Corporation
|
Check for Price | No | Transferred | 30.5 V | 4 pF | 500 nA | 1 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | 150 W | 18 V | O-LELF-R2 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | MELF-2 | EAR99 | 8541.10.00.50 | |||||
|
MS1N8159
Microsemi Corporation
|
Check for Price | No | Transferred | 30.5 V | 500 nA | 1 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||
|
MS1N8159E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 30.5 V | 500 nA | 1 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |