Parametric results for: MRT100KP78AE3 under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: mrt100kp78ae3
Select parts from the table below to compare.
Compare
Compare
MRT100KP78AE3
Microchip Technology Inc
$28.5653 Buy Yes Active 7 W SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE HIGH RELIABILITY 95.8 V 100 kW O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant
MRT100KP78AE3/TR
Microchip Technology Inc
$28.7588 Buy Yes Active 126 V 1.61 W 91.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE HIGH RELIABILITY 95.8 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant
MRT100KP78AE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 126 V 1.61 W 91.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE HIGH RELIABILITY 95.8 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown 2 CASE 5A EAR99 8541.10.00.50
MRT100KP78AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 7 W SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE HIGH RELIABILITY 95.8 V 100 kW O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant EAR99 8541.10.00.50
MRT100KP78AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 126 V 1.61 W 91.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE HIGH RELIABILITY 95.8 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant EAR99 8541.10.00.50