Parametric results for: MRT100KP58AE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mrt100kp58ae3
Select parts from the table below to compare.
Compare
Compare
MRT100KP58AE3
Microchip Technology Inc
$28.5653 Buy Yes Active 7 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant
MRT100KP58AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 94 V 1.61 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MRT100KP58AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 7 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant EAR99 8541.10.00.50
MRT100KP58AE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 94 V 1.61 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 5A