Filter Your Search
1 - 4 of 4 results
|
MPXV4006GC6T1
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | YES | 0.87 Psi | 0.26-4.86V | 5 % | 5 % | 0.22V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 60 °C | 10 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | |||
|
MPXV4006GC6T1
Motorola Semiconductor Products
|
Check for Price Buy | Transferred | YES | 0.87 Psi | 0.22-4.82V | 5 % | 5 % | 0.22V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 60 °C | 10 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown | |||||||
|
MPXV4006GC6T1
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | YES | 0.87 Psi | 0.26-4.86V | 5 % | 5 % | 0.22V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 60 °C | 10 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | NXP | ||||
|
MPXV4006GC6T1
Motorola Mobility LLC
|
Check for Price Buy | Transferred | YES | 0.87 Psi | 0.22-4.82V | 5 % | 5 % | 0.22V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 60 °C | 10 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown |