Parametric results for: MPXH6115AC6T1 under Pressure Sensors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mpxh6115ac6t1
Select parts from the table below to compare.
Compare
Compare
MPXH6115AC6T1
NXP Semiconductors
$10.7149 Buy Yes Active YES 1 ms 16.7 Psi 2.2 Psi 0.20-4.80V 1.5 % 1.5 % 0.20V ABSOLUTE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 10 mA STRAIGHT 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 8.5 mm 9.65 mm 8.5 mm NXP SEMICONDUCTORS PLASTIC, SSOP-8 compliant EAR99 8542.39.00.01 NXP
MPXH6115AC6T1
Freescale Semiconductor
Check for Price Buy No Yes Transferred YES 1 ms 16.7 Psi 2.2 Psi 0.20-4.80V 1.5 % 1.5 % 0.20V ABSOLUTE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 10 mA STRAIGHT 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 8.5 mm 9.65 mm 8.5 mm FREESCALE SEMICONDUCTOR INC PLASTIC, SSOP-8 compliant EAR99 8542.39.00.01
MPXH6115AC6T1
Motorola Mobility LLC
Check for Price Buy Transferred YES 1 ms 16.67 Psi 2.17 Psi 0.20-4.70V 1.5 % 1.5 % 0.20V ABSOLUTE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED, SIGNAL CONDITIONED 10 mA STRAIGHT 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8.5 mm 9.65 mm 8.5 mm MOTOROLA INC unknown
MPXH6115AC6T1
Motorola Semiconductor Products
Check for Price Buy Transferred YES 1 ms 16.67 Psi 2.17 Psi 0.20-4.70V 1.5 % 1.5 % 0.20V ABSOLUTE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED, SIGNAL CONDITIONED 10 mA STRAIGHT 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8.5 mm 9.65 mm 8.5 mm MOTOROLA INC PLASTIC, SOP-8 unknown