Parametric results for: MPX2200GP under Pressure Sensors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: mpx2200gp
Select parts from the table below to compare.
Compare
Compare
MPX2200GP
NXP Semiconductors
$14.2455 Buy Yes Active NO 1 ms 29 Psi 0-40mV 1 % 0V GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT BARREL SOLDER 17.78 mm 12.19 mm 29.47 mm NXP SEMICONDUCTORS PLASTIC, UNBODY PACKAGE-4 compliant EAR99 8542.39.00.01 NXP
MPX2200GP
Motorola Mobility LLC
Check for Price Buy Transferred NO 1 ms 29 Psi 0-40mV 0MV GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT SOLDER 8 mm 28.7 mm 29.46 mm MOTOROLA INC unknown
MPX2200GP
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred NO 1 ms 29 Psi 0-40mV 1 % 0V GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT BARREL SOLDER 17.78 mm 12.19 mm 29.47 mm FREESCALE SEMICONDUCTOR INC PLASTIC, UNBODY PACKAGE-4 compliant EAR99 8542.39.00.01
MPX2200GP
Motorola Semiconductor Products
Check for Price Buy Transferred NO 1 ms 29 Psi 0-40mV 0MV GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT SOLDER 8 mm 28.7 mm 29.46 mm MOTOROLA INC UNIBODY PACKAGE-4 unknown