Parametric results for: MPT100T2R7F under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mpt100t2r7f
Select parts from the table below to compare.
Compare
Compare
MPT100T2R7F
TE Connectivity
$15.7869 Buy Yes Active 2.7 Ω 1 % 100 W 6219 THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FREE AIR POWER: 3.5W NO 700 V e3 150 °C -65 °C TO-220 2 RECTANGULAR PACKAGE TUBE Tin (Sn) WIRE 14.48 mm 10.16 mm 20.7 mm 15.75 mm 4.95 mm 15.75mm x 20.7mm x 4.95mm TE CONNECTIVITY LTD TO247 compliant TE Connectivity