Parametric results for: MPT-15C under Transient Suppressors

Filter Your Search

1 - 10 of 36 results

|
-
Manufacturer Part Number: mpt15c
Select parts from the table below to compare.
Compare
Compare
MPT-15C
Microchip Technology Inc
$26.4499 Buy No Active 21.4 V 2 µA 1 W SILICON 17.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 1.5 kW 15 V O-MALF-W2 IEC-61000-4-2,4-4,4-5 DO-202AA 175 °C -65 °C 2 METAL ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-13, 2 PIN compliant
MPT15C
Square D by Schneider Electric
Check for Price Buy No Transferred 21.4 V 18 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 15 V e0 Tin/Lead (Sn/Pb) SQUARE D CO unknown EAR99 8541.10.00.50
MPT-15CE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 21.4 V 1 W 17.6 V SILICON 17.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e3 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
MXMPT-15CE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1 W SILICON 17.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e3 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
CDSMPT-15C
Microsemi Corporation
Check for Price Buy Transferred 21.4 V 2 µA 1 W SILICON 17.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 1.5 kW 15 V O-MALF-W2 IEC-61000-4-2,4-4,4-5; MIL-19500 DO-202AA 175 °C -65 °C 2 METAL ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MVMPT-15CTR
Microsemi Corporation
Check for Price Buy No No Transferred 1 W SILICON 17.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
MPT-15CE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1 W SILICON 17.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e3 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
MVMPT-15C
Microsemi Corporation
Check for Price Buy No No Transferred 1 W SILICON 17.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
MQMPT-15CTR
Microsemi Corporation
Check for Price Buy No No Transferred 1 W SILICON 17.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
SPMPT-15C
Microsemi Corporation
Check for Price Buy No No Transferred 1 W SILICON 17.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2