Parametric results for: MPT-10 under Transient Suppressors

Filter Your Search

1 - 10 of 190 results

|
-
-
-
Manufacturer Part Number: mpt10
Select parts from the table below to compare.
Compare
Compare
MPT-10
Microchip Technology Inc
$25.0288 Buy No Active 14.1 V 2 µA 1 W SILICON 11.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10 V 1 AVALANCHE 1.5 kW 10 V O-MALF-W2 IEC-61000-4-2,4-4,4-5 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-13, 2 PIN compliant
MPT-10/TR
Microchip Technology Inc
$25.2179 Buy Active 14.1 V 2 µA 1 W SILICON 11.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10 V 1 AVALANCHE 1.5 kW 10 V O-MALF-W2 IEC-61000-4-2,4-4,4-5 DO-202AA 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.50
MPT-10C
Microchip Technology Inc
$26.4499 Buy No Active 14.5 V 2 µA 1 W SILICON 11.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 10 V 1 AVALANCHE 1.5 kW 10 V O-MALF-W2 IEC-61000-4-2,4-4,4-5 DO-202AA 175 °C -65 °C 2 METAL ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-13, 2 PIN compliant
MPT-10C/TR
Microchip Technology Inc
$26.6385 Buy No Active 14.5 V 1 W 11.7 V SILICON 245 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 10 V 1 AVALANCHE 299 V 1.5 kW Not Qualified O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL, DO-13, 2 PIN compliant EAR99 8541.10.00.50
MPT-10CTR
Microsemi Corporation
Check for Price Buy No No Transferred 14.5 V 1 W 11.7 V SILICON 11.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 10 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP HERMETIC SEALED, METAL, DO-13, 2 PIN unknown EAR99 8541.10.00.50 DO-13 2
MPT1030-100H1
Delta Electronics Inc
Check for Price Buy Active YES 1 125 °C -55 °C 2 DELTA ELECTRONICS INC CHIP, 3939 compliant EAR99 8504.50.80.00 55 mΩ 10 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5 A RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 20 %
MPT1030-1R0H1
Delta Electronics Inc
Check for Price Buy Active YES 1 125 °C -55 °C 2 DELTA ELECTRONICS INC CHIP, 3939 compliant EAR99 8504.50.80.00 6 mΩ 1 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 15 A RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 20 %
MPT-10CE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 14.5 V 1 W 11.7 V SILICON 11.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 10 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e3 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
CDSMPT-10
Microsemi Corporation
Check for Price Buy Transferred 14.1 V 2 µA 1 W SILICON 11.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10 V 1 AVALANCHE 1.5 kW 10 V O-MALF-W2 IEC-61000-4-2,4-4,4-5; MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MPT1040-100H1
Delta Electronics Inc
Check for Price Buy Active YES 1 125 °C -55 °C 2 DELTA ELECTRONICS INC CHIP, 3939 compliant EAR99 8504.50.80.00 30 mΩ 10 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 7.5 A RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 20 %