Filter Your Search
1 - 1 of 1 results
|
MPQ2019GN-AEC1-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 420 mV | 300 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02206 | 1.2 % | 1 | 15 V | 1.25 V | R-PDSO-G8 | 150 °C | -40 °C | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Monolithic Power Systems (MPS) |