Parametric results for: MPMT10012502DT0 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpmt10012502dt0
Select parts from the table below to compare.
Compare
Compare
MPMT10012502DT0
Vishay Thin Film
Check for Price Buy Yes Yes Active 0.5 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ DIVIDER 1 70 °C 25 kΩ YES 2 ppm/°C 100 V e3 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR Tin (Sn) GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SMT, 0612 compliant EAR99 8533.21.00.20
MPMT10012502DT0
Vishay Intertechnologies
Check for Price Buy Yes Active 0.5 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ DIVIDER 1 70 °C 25 kΩ YES 2 ppm/°C 100 V e3 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR Tin (Sn) GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 compliant