Parametric results for: MPLAD36KP17CA/TR under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mplad36kp17catr
Select parts from the table below to compare.
Compare
Compare
MPLAD36KP17CA/TR
Microchip Technology Inc
$49.1612 Yes Active 28.8 V 150 µA 2.5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE HIGH RELIABILITY 20.9 V 36 kW 17 V S-PSSO-G1 e0 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC unknown