Parametric results for: MPLAD30KP220CAE3 under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mplad30kp220cae3
Select parts from the table below to compare.
Compare
Compare
MPLAD30KP220CAE3
Microchip Technology Inc
$46.7945 Yes Active 356 V 2.5 W 258 V SILICON 245 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 220 V 1 AVALANCHE HIGH RELIABILITY 271 V 30 kW Not Qualified S-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC S-PSSO-G1 compliant EAR99 8541.10.00.50
MPLAD30KP220CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 356 V 2.5 W 258 V SILICON 245 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 220 V 1 AVALANCHE HIGH RELIABILITY 271 V 30 kW Not Qualified R-PSSO-G1 e3 1 150 °C -65 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP R-PSSO-G1 unknown EAR99 8541.10.00.50 1
MPLAD30KP220CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 356 V 2.5 W 258 V SILICON 245 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 220 V 1 AVALANCHE HIGH RELIABILITY 271 V 30 kW Not Qualified S-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP S-PSSO-G1 compliant EAR99 8541.10.00.50
MPLAD30KP220CAE3/TR
Microchip Technology Inc
Check for Price Yes Active 356 V 2.5 W 258 V SILICON 245 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 220 V 1 AVALANCHE HIGH RELIABILITY 271 V 30 kW Not Qualified R-PSSO-G1 e3 1 150 °C -65 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50
MPLAD30KP220CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 356 V 2.5 W 258 V SILICON 245 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 220 V 1 AVALANCHE HIGH RELIABILITY 271 V 30 kW Not Qualified R-PSSO-G1 e3 1 150 °C -65 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP R-PSSO-G1 compliant EAR99 8541.10.00.50